ProGARM Yellow Unisex Hi Vis Sweatshirt, 3XL
- RS stock no.:
- 689-610
- Mfr. Part No.:
- 5626-HVY-XXXL
- Manufacturer:
- ProGARM
Image representative of range
Subtotal (1 unit)*
R 2 094,51
(exc. VAT)
R 2 408,69
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,094.51 |
*price indicative
- RS stock no.:
- 689-610
- Mfr. Part No.:
- 5626-HVY-XXXL
- Manufacturer:
- ProGARM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Hi Vis Sweatshirt | |
| Size | 3XL | |
| Colour | Yellow | |
| Sub Type | Arc Sweatshirt | |
| Gender | Unisex | |
| Outer Material | Inherent Sweat Fabric | |
| Series | 5626 | |
| Standards/Approvals | EN ISO 20471:2013 + A1 2016/Class 3, EN ISO 11612:2015:A1/B1/C2/F1, EN 61482-2:2020:APC 1/EBT50=12 cal/cm²/ARC 2, EN 1149-5:2018:Pt. 5:2018/Pt. 3:2004/Charge Decay | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Hi Vis Sweatshirt | ||
Size 3XL | ||
Colour Yellow | ||
Sub Type Arc Sweatshirt | ||
Gender Unisex | ||
Outer Material Inherent Sweat Fabric | ||
Series 5626 | ||
Standards/Approvals EN ISO 20471:2013 + A1 2016/Class 3, EN ISO 11612:2015:A1/B1/C2/F1, EN 61482-2:2020:APC 1/EBT50=12 cal/cm²/ARC 2, EN 1149-5:2018:Pt. 5:2018/Pt. 3:2004/Charge Decay | ||
Exempt
- COO (Country of Origin):
- BG
The ProGARM Sweatshirt is expertly designed for those who demand both comfort and safety in hazardous environments. Crafted from the innovative VXS+ fabric, this piece combines ultra-soft feel with durability, ensuring warmth and breathability. With a stylish round neck collar and rib-knit cuffs, it offers a snug fit while maintaining a professional appearance. This sweatshirt is not merely a workwear essential but a reliable companion for outdoor tasks, providing both comfort and VITAL protection conforming to EN standards. Its high visibility colour ensures you stand out, while the lifetime seam guarantee offers peace of mind for the long haul.
Advanced moisture management system helps regulate body temperature
Rib knit cuffs and a 5cm stretch rib hem ensure a close and secure fit
A round neck collar with stretch rib for a smart appearance
Arm pocket offers practical storage for small essentials like phones
5cm FR AS reflective tape is heat applied for improved flexibility
Lifetime seam guarantee assures long-lasting quality and reliability
Brushed fleece inner layer provides added warmth for colder conditions
Related links
- ProGARM Yellow Unisex Hi Vis Sweatshirt, 3XL
- ProGARM Yellow Unisex Hi Vis Sweatshirt, 4XL
- Beeswift Yellow Unisex Hi Vis Sweatshirt, 3XL
- Portwest Yellow Unisex Hi Vis Sweatshirt, 3XL
- Coverguard Navy 3XL
- ProGARM Yellow Men's Sweatshirt, S
- Leo Workwear Yellow Unisex Hi Vis Sweatshirt, 3XL
- ProGARM Yellow Men's Sweatshirt, 2XL
