- RS stock no.:
- 806-3719
- Mfr. Part No.:
- MC74LCX04DTG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS stock no.:
- 806-3719
- Mfr. Part No.:
- MC74LCX04DTG
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
74LCX Family, On Semiconductor
Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
74LCX Family
Specification
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | TTL |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 6 ns @ 50 pF |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | LCX |
Dimensions | 5.1 x 4.5 x 1.05mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1.05mm |
Propagation Delay Test Condition | 50pF |
Width | 4.5mm |
Maximum Operating Temperature | +125 °C |
Length | 5.1mm |
Minimum Operating Temperature | -55 °C |
Minimum Operating Supply Voltage | 2 V |