HARTING Han Eco Modular Range Hood 2, 6B
- RS stock no.:
- 747-380
- Mfr. Part No.:
- 19411060423
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 509,27
(exc. VAT)
R 585,66
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 509.27 |
| 10 + | R 496.54 |
*price indicative
- RS stock no.:
- 747-380
- Mfr. Part No.:
- 19411060423
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han Eco Modular | |
| Product Type | Hood | |
| Locking Type | Double Lever | |
| Sub Type | Top Entry Hood | |
| Mount Type | Cable | |
| Manufacturer Size Code | 6B | |
| Body Material | Fibreglass Reinforced Polyamide | |
| IP Rating | IP65 | |
| Cable Entry Angle | Top | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Levers | 2 | |
| For Use With | Han Eco Modular Connector | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han Eco Modular | ||
Product Type Hood | ||
Locking Type Double Lever | ||
Sub Type Top Entry Hood | ||
Mount Type Cable | ||
Manufacturer Size Code 6B | ||
Body Material Fibreglass Reinforced Polyamide | ||
IP Rating IP65 | ||
Cable Entry Angle Top | ||
Standards/Approvals UL 94 V-0 | ||
Number of Levers 2 | ||
For Use With Han Eco Modular Connector | ||
- COO (Country of Origin):
- DE
The HARTING Han-Eco Mod.6-HTE-M40-glanded hood is designed for use with Han Eco modular connectors, providing robust protection and secure cable entry. Its IP65 rating ensures reliable performance in various environments, making it suitable for demanding applications.
Features & Benefits
With integrated cable gland simplifies installation and enhances sealing
Optional PE contact module holds the protective ground conductor for safety
Suitable for applications according to protection class II ensures compliance with safety standards
Fibreglass reinforced polyamide construction offers durability and resistance to harsh conditions
Double lever locking type provides secure and reliable connection
IP65 rating protects against dust and water ingress for reliable operation
CE, RoHS, and UL approvals ensure compliance with international standards
Designed for TOP cable entry optimises space and installation flexibility
Compatible with Han Eco modular connectors for versatile integration
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What material is the body of this hood MADE from?
The body is MADE from fibreglass reinforced polyamide.
Related links
- HARTING Han Eco Modular Range Hood 2, 6B
- HARTING Han Eco Modular Range Hood 2, 16B
- HARTING Han Eco Modular Range Hood 2, 24B
- HARTING Han Eco Modular Range Hood 2, 10B
- HARTING Han Eco Modular Range Bulkhead Housing 2, 6B
- HARTING Han Eco Modular Range Housing 2, 6B
- HARTING Han Eco Modular Range Surface Mount Housing 2, 6B
- HARTING Han-Eco Range Heavy Duty Power Connector Hood 2, 6B
