HARTING Han Eco Modular Range Surface Mount Housing 2, 16B
- RS stock no.:
- 747-161
- Mfr. Part No.:
- 19410160273
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 807,19
(exc. VAT)
R 928,27
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 807.19 |
| 10 + | R 787.01 |
*price indicative
- RS stock no.:
- 747-161
- Mfr. Part No.:
- 19410160273
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Sub Type | Side Entry Hood | |
| Product Type | Surface Mount Housing | |
| Locking Type | Double Lever | |
| Series | Han Eco Modular | |
| Mount Type | Surface | |
| Manufacturer Size Code | 16B | |
| Body Material | Fibreglass Reinforced Polyamide | |
| IP Rating | IP65 | |
| Standards/Approvals | UL 94 V-0 | |
| Cable Entry Angle | Side | |
| For Use With | Han Eco Modular Connector | |
| Number of Levers | 2 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Sub Type Side Entry Hood | ||
Product Type Surface Mount Housing | ||
Locking Type Double Lever | ||
Series Han Eco Modular | ||
Mount Type Surface | ||
Manufacturer Size Code 16B | ||
Body Material Fibreglass Reinforced Polyamide | ||
IP Rating IP65 | ||
Standards/Approvals UL 94 V-0 | ||
Cable Entry Angle Side | ||
For Use With Han Eco Modular Connector | ||
Number of Levers 2 | ||
- COO (Country of Origin):
- DE
The HARTING Han-Eco Mod.16-HSM2-M40 is a surface mounted housing designed for use with Han Eco modular connectors. It offers excellent mechanical stability and environmental resistance, ensuring reliable performance in various applications.
Features & Benefits
Surface mounted housing provides easy installation in tight spaces
Size 16 B accommodates a range of modular connectors
Double locking lever enhances security and connection integrity
Made from fibreglass reinforced polyamide for durability
Side entry design simplifies cable management
Two M40 cable entries allow for flexible wiring options
IP65 rating ensures protection against dust and water ingress
Complies with multiple standards including CE and RoHS for safety
Fast, tool-free assembly streamlines installation processes
One extra module capacity compared to Han B Standard series increases versatility
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
What is the IP rating for this product?
The product has an IP65 rating for protection against dust and water ingress.
Is this product compliant with safety standards?
Yes, it complies with CE, RoHS, and several other safety standards.
Can this housing be assembled without tools?
Yes, it features a click-and-mate design for fast, tool-free assembly.
Related links
- HARTING Han Eco Modular Range Surface Mount Housing 2, 16B
- HARTING Han Eco Modular Range Surface Mount Housing 2, 24B
- HARTING Han Eco Modular Range Surface Mount Housing 2, 10B
- HARTING Han Eco Modular Range Surface Mount Housing 2, 6B
- HARTING Han Eco Modular Range Housing 2, 16B
- HARTING Han Eco B Range Surface Mount Housing 2, 16B
- HARTING Han Eco Modular Range Hood 2, 16B
- HARTING Han M Range Surface Mount Housing 2, 16B
