HARTING Han Eco Modular Range Surface Mount Housing 2, 24B
- RS stock no.:
- 742-390
- Mfr. Part No.:
- 19412240233
- Manufacturer:
- HARTING
Subtotal (1 unit)*
R 1 468,18
(exc. VAT)
R 1 688,41
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,468.18 |
*price indicative
- RS stock no.:
- 742-390
- Mfr. Part No.:
- 19412240233
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han Eco Modular | |
| Locking Type | Double Lever | |
| Sub Type | Surface Mount Housing | |
| Product Type | Surface Mount Housing | |
| Mount Type | Surface | |
| Manufacturer Size Code | 24B | |
| Body Material | Fibreglass Reinforced Polyamide | |
| IP Rating | IP65 | |
| Cable Entry Angle | Side | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Levers | 2 | |
| For Use With | Han Eco Modular Connector | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han Eco Modular | ||
Locking Type Double Lever | ||
Sub Type Surface Mount Housing | ||
Product Type Surface Mount Housing | ||
Mount Type Surface | ||
Manufacturer Size Code 24B | ||
Body Material Fibreglass Reinforced Polyamide | ||
IP Rating IP65 | ||
Cable Entry Angle Side | ||
Standards/Approvals UL 94 V-0 | ||
Number of Levers 2 | ||
For Use With Han Eco Modular Connector | ||
- COO (Country of Origin):
- DE
The HARTING Han-Eco Mod.24 Outd.-HSM1-M40 is a surface mounted housing designed for use with Han Eco modular connectors. It offers robust environmental protection and mechanical stability, making it suitable for various industrial applications.
Features & Benefits
IP65 rating ensures protection against dust and water ingress
Made from fibreglass reinforced polyamide for enhanced durability
Double locking lever provides secure closure and stability
Fast, tool-free assembly simplifies installation processes
Compatible with Han-Modular series for flexible configurations
Side entry design allows for efficient cable management
RAL 9005 finish offers a sleek, professional appearance
Meets stringent flammability standards of UL 94 Class V 0
Complies with multiple industry standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
What is the IP rating for this product?
The product has an IP65 rating for dust and water protection.
Is this product suitable for outdoor use?
Yes, it is designed for outdoor applications with robust environmental protection.
What materials are used in the construction of this housing?
The housing is MADE from fibreglass reinforced polyamide.
Related links
- HARTING Han Eco Modular Range Surface Mount Housing 2, 24B
- HARTING Han Eco Modular Range Housing 2, 24B
- HARTING Han Eco Modular Range Surface Mount Housing 2, 10B
- HARTING Han Eco Modular Range Surface Mount Housing 2, 16B
- HARTING Han Eco Modular Range Surface Mount Housing 2, 6B
- HARTING Han Eco Modular Range Hood 2, 24B
- HARTING Han Eco B Range Surface Mount Housing 2, 24B
- HARTING Han Eco Modular Range Bulkhead Housing 2, 6B
