HARTING Han Eco Modular Range Housing 2, 10B
- RS stock no.:
- 738-485
- Mfr. Part No.:
- 19412100722
- Manufacturer:
- HARTING
Subtotal (1 unit)*
R 1 166,92
(exc. VAT)
R 1 341,96
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,166.92 |
*price indicative
- RS stock no.:
- 738-485
- Mfr. Part No.:
- 19412100722
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Housing | |
| Locking Type | Double Lever | |
| Series | Han Eco Modular | |
| Sub Type | Cable-to-Cable Housing | |
| Mount Type | Cable | |
| Manufacturer Size Code | 10B | |
| Body Material | Fibreglass Reinforced Polyamide | |
| IP Rating | IP65 | |
| Cable Entry Angle | Top | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Levers | 2 | |
| For Use With | Han Eco Modular Connector | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Housing | ||
Locking Type Double Lever | ||
Series Han Eco Modular | ||
Sub Type Cable-to-Cable Housing | ||
Mount Type Cable | ||
Manufacturer Size Code 10B | ||
Body Material Fibreglass Reinforced Polyamide | ||
IP Rating IP65 | ||
Cable Entry Angle Top | ||
Standards/Approvals UL 94 V-0 | ||
Number of Levers 2 | ||
For Use With Han Eco Modular Connector | ||
- COO (Country of Origin):
- DE
The HARTING Han-Eco Mod.10 Outd.-HCC-M32 is a robust cable housing designed for use with Han Eco modular connectors. Its high-performance plastic construction ensures excellent mechanical stability and environmental resistance, making it suitable for demanding applications.
Features & Benefits
IP65 rating provides protection against dust and water ingress
Double locking lever enhances security and reliability in connections
Fast, tool-free assembly simplifies installation and reduces downtime
Fibreglass reinforced polyamide offers high durability and mechanical strength
Compatible with Han-Modular series, allowing for flexible configurations
Top entry design facilitates easy cable management
Meets stringent flammability standards of UL 94 Class V 0
CE and RoHS compliant, ensuring adherence to safety and environmental regulations
Available in RAL 9005 (jet black) for aesthetic integration
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
What is the IP rating for this product?
The product has an IP65 rating for protection against dust and water ingress.
Is this product compliant with safety standards?
Yes, it meets CE, RoHS, and various other safety standards.
Can this housing be assembled without tools?
Yes, it features a fast, tool-free assembly design for convenience.
Related links
- HARTING Han Eco Modular Range Housing 2, 10B
- HARTING Han Eco Modular Range Surface Mount Housing 2, 10B
- HARTING Han Eco Modular Range Housing 2, 6B
- HARTING Han Eco Modular Range Housing 2, 24B
- HARTING Han Eco Modular Range Housing 2, 16B
- HARTING Han Eco Modular Range Bulkhead Housing 2, 6B
- HARTING Han Eco Modular Range Surface Mount Housing 2, 16B
- HARTING Han Eco Modular Range Surface Mount Housing 2, 6B
