- RS stock no.:
- 239-9535
- Mfr. Part No.:
- IFH22
- Manufacturer:
- Broughton
Discontinued product
- RS stock no.:
- 239-9535
- Mfr. Part No.:
- IFH22
- Manufacturer:
- Broughton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Broughton IFH22 offers 3-phase electric fan heating effectively and safely provides up to 15kW of heat output for numerous small & medium sized commercial and industrial premises. A rugged steel casing, with tough enamel finish ensures adequate protection against knocks & bumps. The thermostatically controlled, adjustable heat output makes sure the desired temperature is quickly achieved.
Supply 400v 3phase 50hz
Settings fan only 11kW/22kW
Plug Type 63A 5 pin appliance inlet
Settings fan only 11kW/22kW
Plug Type 63A 5 pin appliance inlet
Specification
Attribute | Value |
---|---|
Heat Type | Fan |
Maximum Output Power | 22kW |
Mounting | Portable |
Control Type | Thermostat |
Height | 600mm |
Plug Type | 415 V BS4343/IEC60309 |