TE Connectivity Heat Shrink Tubing, Clear 25.4 mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RT-375 Series
- RS stock no.:
- 686-810
- Mfr. Part No.:
- RT-375-1-X-SP
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 150 metres)*
R 67 023,69
(exc. VAT)
R 77 077,24
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | R 67,023.69 | R 446.825 |
*price indicative
- RS stock no.:
- 686-810
- Mfr. Part No.:
- RT-375-1-X-SP
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sleeve Diameter | 25.4mm | |
| Product Type | Heat Shrink Tubing | |
| Colour | Clear | |
| Shrunk Diameter | 12.7mm | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 1.2m | |
| Material | Cross Linked Fluoropolymer | |
| Flame Retardant | Yes | |
| Standards/Approvals | ELV Compliant, RoHS Compliant | |
| Halogen Free | No | |
| Series | RT-375 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 25.4mm | ||
Product Type Heat Shrink Tubing | ||
Colour Clear | ||
Shrunk Diameter 12.7mm | ||
Shrink Ratio 2:1 | ||
Sleeve Length 1.2m | ||
Material Cross Linked Fluoropolymer | ||
Flame Retardant Yes | ||
Standards/Approvals ELV Compliant, RoHS Compliant | ||
Halogen Free No | ||
Series RT-375 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Flexible Heat Shrink has a thin-wall tubing that has excellent clarity. It is manufactured from a modified fluoropolymer whose properties include toughness, chemical resistance, and high-temperature performance. A very thin wall gives it excellent flexibility. Applications include protection of wire and cable markers subject to abuse, bundling and jacketing of wires and cables to protect them from mechanical and chemical abuse while permitting full inspectability of the item covered.
CSA and UL approved
2 is to 1 shrink ratio
High flame resistance
RoHS compliant
Related links
- TE Connectivity Heat Shrink Tubing RT-375 Series
- TE Connectivity Heat Shrink Tubing RT-375 Series
- TE Connectivity Heat Shrink Tubing RT-375 Series
- TE Connectivity Heat Shrink Tubing RT-375 Series
- TE Connectivity Heat Shrink Tubing RT-375 Series
- TE Connectivity Heat Shrink Tubing RT-375 Series
- TE Connectivity Heat Shrink Tubing RT-375 Series
- TE Connectivity Heat Shrink Tubing RT-375 Series
