Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Samsung 860 PRO 2.5 in 512 GB SSD Drive

RS stock no.:
170-8700
Mfr. Part No.:
MZ-76P512B/EU
Manufacturer:
Samsung
Samsung
View all Hard Drives
On back order for despatch 2022/03/11
Add to Basket
units

Not Available for premium delivery

Added

Price (Excl VAT) Each

R 4,612.68

(exc. VAT)

R 5,304.58

(inc. VAT)

unitsPer unit
1 +R 4,612.68
RS stock no.:
170-8700
Mfr. Part No.:
MZ-76P512B/EU
Manufacturer:
Samsung
COO (Country of Origin):
KR

Technical data sheets


Legislation and Compliance

COO (Country of Origin):
KR

Product Details

Samsung Internal SSD



Features and Benefits



Certifications




Specification

AttributeValue
Hard Drive TypeSSD
Model860 PRO
Internal/ExternalInternal
Form Factor2.5 in
Capacity512 GB
InterfaceSATA III
Nand TypeV-NAND MLC
Temperature Range0 → +70°C
Dimensions100 x 69.85 x 6.8mm
Length100mm
Width69.85mm
Height6.8mm
On back order for despatch 2022/03/11
Add to Basket
units

Not Available for premium delivery

Added

Price (Excl VAT) Each

R 4,612.68

(exc. VAT)

R 5,304.58

(inc. VAT)

unitsPer unit
1 +R 4,612.68