Unigloves Hand Barrier & Protection Cream - 500 ml Can

Subtotal (1 unit)*

R 1 506,57

(exc. VAT)

R 1 732,56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,506.57

*price indicative

RS stock no.:
719-781
Mfr. Part No.:
CANFULDSA0500UK
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Hand Barrier & Protection Cream

Application

Hand Cream

Package Size

500 ml

Package Type

Can

Number of Bottles

6

Fragrance

Aloe Vera

Standards/Approvals

UKCA

Exempt

COO (Country of Origin):
GB
The Unigloves Derma Shield aerosol is a premium skin protection product, CE marked and manufactured in the UK to Medical Device Standard ISO 13485:2016. Formulated with pharmaceutical-grade moisturisers, including Aloe Vera and Vitamin E, it helps prevent skin dryness and protects against irritants, making it Ideal for individuals with pre-existing skin conditions such as dermatitis.

Forms a moisturising, breathable and waterproof layer on the skin surface

Remains on the skin despite repeated washing

Formulated to be non-greasy

Suitable to use alongside existing measures to protect hands and promote healthy skin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy