- RS stock no.:
- 110-7417
- Mfr. Part No.:
- TLE4941PLUSCAAMA1
- Manufacturer:
- Infineon
Discontinued product
- RS stock no.:
- 110-7417
- Mfr. Part No.:
- TLE4941PLUSCAAMA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Exempt
Product Details
Hall Effect Switches, Infineon
A range of Hall Effect switching ICs from Infineon available with both standard and latching operation.
Hall Effect Sensors, Infineon
A range of integrated circuits from Infineon utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.
Specification
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Magnetic Type | Bipolar |
Maximum Operating Supply Voltage | 20 V |
Minimum Operating Supply Voltage | 4.5 V |
Package Type | SSOP |
Pin Count | 2 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
- RS stock no.:
- 110-7417
- Mfr. Part No.:
- TLE4941PLUSCAAMA1
- Manufacturer:
- Infineon