Justrite Steel, 1gal
- RS stock no.:
- 206-186
- Mfr. Part No.:
- JCN7210120
- Manufacturer:
- Justrite
Subtotal (1 unit)*
R 3 424,51
(exc. VAT)
R 3 938,19
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,424.51 |
*price indicative
- RS stock no.:
- 206-186
- Mfr. Part No.:
- JCN7210120
- Manufacturer:
- Justrite
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Justrite | |
| Product Type | Safety Can | |
| Capacity | 1gal | |
| Material | Steel | |
| Standards/Approvals | UL/ULC and TUV, FM | |
| Select all | ||
|---|---|---|
Brand Justrite | ||
Product Type Safety Can | ||
Capacity 1gal | ||
Material Steel | ||
Standards/Approvals UL/ULC and TUV, FM | ||
Exempt
- COO (Country of Origin):
- RO
The Justrite AccuFlow Safety Can features a Safe-Squeeze trigger for controlled pouring, a 9 inch flexible metal hose spout for easy pouring into small openings, and a pressure-tested, high-grade steel construction. The sealed lid offers automatic positive-pressure relief to prevent explosions. Equipped with a stainless steel flame arrester, it dissipates heat to stop flashback ignition. The durable powder-coat finish resists chemicals, and a large label ID zone provides space for labeling.
Color coding avoids accidents
Stainless steel flame arrester prevents flashback ignition
Easy-to-use Safe-Squeeze trigger for controlled pouring
