Justrite Steel, 2.5gal
- RS stock no.:
- 206-183
- Mfr. Part No.:
- JCN7125100
- Manufacturer:
- Justrite
Subtotal (1 unit)*
R 2 411,47
(exc. VAT)
R 2 773,19
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,411.47 |
*price indicative
- RS stock no.:
- 206-183
- Mfr. Part No.:
- JCN7125100
- Manufacturer:
- Justrite
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Justrite | |
| Product Type | Safety Can | |
| Capacity | 2.5gal | |
| Material | Steel | |
| Standards/Approvals | UL/ULC and TUV, FM | |
| Select all | ||
|---|---|---|
Brand Justrite | ||
Product Type Safety Can | ||
Capacity 2.5gal | ||
Material Steel | ||
Standards/Approvals UL/ULC and TUV, FM | ||
Exempt
- COO (Country of Origin):
- RO
The Justrite Type I Safety Can features a single spout with automatic positive-pressure relief to prevent rupture. Made from leak proof, high-grade coated steel, it includes a stainless steel flame arrester for flashback protection. Cans up to 1 quart have a trigger-release handle, while larger sizes include a swinging handle. A polypropylene funnel, designed for 1-gallon cans and larger, provides splash protection and is durable for heavy use.
Color coding avoids accidents
Self-closing lid controls spills
Leak proof and auto-venting lid prevents explosion
