Justrite Steel Type I, 1gal
- RS stock no.:
- 206-180
- Mfr. Part No.:
- JCN7110100
- Manufacturer:
- Justrite
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS stock no.:
- 206-180
- Mfr. Part No.:
- JCN7110100
- Manufacturer:
- Justrite
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Justrite | |
| Product Type | Safety Can | |
| Sub Type | Type I | |
| Capacity | 1gal | |
| Material | Steel | |
| Standards/Approvals | NFPA, OSHA, TUV, UL/ULC, FM | |
| Select all | ||
|---|---|---|
Brand Justrite | ||
Product Type Safety Can | ||
Sub Type Type I | ||
Capacity 1gal | ||
Material Steel | ||
Standards/Approvals NFPA, OSHA, TUV, UL/ULC, FM | ||
Exempt
- COO (Country of Origin):
- RO
The Justrite Type I Safety Can features a single spout for filling and pouring, with a sealed lid and automatic positive-pressure relief to prevent rupture. Made from high-grade coated steel with a tough powder-coat finish, it resists chemicals and heavy use. Equipped with a stainless steel flame arrester, it stops flashback ignition. Cans up to 1 quart have a trigger-release handle, while larger sizes include a swinging handle. A polypropylene funnel is available for pouring into smaller openings, with a durable, splash-resistant design.
Color coding avoids accidents
Self-closing lid controls spills
Leak proof, auto-venting lid prevents explosion
