- RS stock no.:
- 709-6389
- Mfr. Part No.:
- AD7392ARZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS stock no.:
- 709-6389
- Mfr. Part No.:
- AD7392ARZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Digital to Analogue Converters 12 Bit, Single Channel with Parallel Interface, Analog Devices
Digital to Analogue Converters - Analog Devices
Specification
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 12 bit |
Conversion Rate | 17ksps |
Full Scale Error | ±20mV |
Integral Nonlinearity Error | ±3LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 20 |
Maximum Settling Time | 70µs |
Digital Interface Type | Parallel |
Output Polarity | Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 3 V |
Power Supply Type | Single |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 13 x 7.6 x 2.35mm |