- RS stock no.:
- 165-1905
- Mfr. Part No.:
- MCP4726A1T-E/CH
- Manufacturer:
- Microchip
On back order for despatch 2024/06/26
Not Available for premium delivery
Added
Price (Excl VAT) Each (On a Reel of 3000)
R 18,972
(exc. VAT)
R 21,818
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | R 18,972 | R 56 916,00 |
*price indicative |
- RS stock no.:
- 165-1905
- Mfr. Part No.:
- MCP4726A1T-E/CH
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP4726 Series 12 Bit Digital-to-Analogue Converters
Digital to Analogue Converters - Microchip
Specification
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 12 bit |
Full Scale Error | 82LSB |
Integral Nonlinearity Error | 14.5LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Maximum Settling Time | 6µs |
Digital Interface Type | Serial (I2C) |
Output Polarity | Bipolar |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 5.5 V |
Dimensions | 3.1 x 1.8 x 1.3mm |
Maximum Operating Temperature | 125 °C |
Minimum Operating Temperature | -40 °C |
- RS stock no.:
- 165-1905
- Mfr. Part No.:
- MCP4726A1T-E/CH
- Manufacturer:
- Microchip