- RS stock no.:
- 159-7409
- Mfr. Part No.:
- MCP4801-E/MS
- Manufacturer:
- Microchip
400 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Tube of 100)
R 22,359
(exc. VAT)
R 25,713
(inc. VAT)
Units | Per unit | Per Tube* |
100 + | R 22,359 | R 2 235,90 |
*price indicative |
- RS stock no.:
- 159-7409
- Mfr. Part No.:
- MCP4801-E/MS
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP4801/4802 Series 8 Bit Digital-to-Analogue Converters
Digital to Analogue Converters - Microchip
Specification
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 8 bit |
Full Scale Error | ±2%FSR |
Integral Nonlinearity Error | 1LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Maximum Settling Time | 4.5µs |
Digital Interface Type | Serial (SPI) |
Output Polarity | Bipolar |
Voltage Reference | Internal |
Typical Single Supply Voltage | 5.5 V |
Power Supply Type | Single |
Maximum Operating Temperature | 125 °C |
Dimensions | 3 x 3 x 0.95mm |
Minimum Operating Temperature | -40 °C |
- RS stock no.:
- 159-7409
- Mfr. Part No.:
- MCP4801-E/MS
- Manufacturer:
- Microchip