- RS stock no.:
- 145-6070
- Mfr. Part No.:
- ADS1231ID
- Manufacturer:
- Texas Instruments
On back order for despatch 2024/11/22
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Tube of 40)
R 113,982
(exc. VAT)
R 131,079
(inc. VAT)
Units | Per unit | Per Tube* |
40 + | R 113,982 | R 4 559,28 |
*price indicative |
- RS stock no.:
- 145-6070
- Mfr. Part No.:
- ADS1231ID
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Analogue to Digital Converters 24 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specification
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 1 |
Resolution | 24-bit |
Sampling Rate | 80sps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Integral Nonlinearity Error | ±8ppm |
Digital Interface Type | Serial (SPI) |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 to 5.3 V |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |