- RS stock no.:
- 879-3381
- Mfr. Part No.:
- IRS25752LTRPBF
- Manufacturer:
- Infineon
Discontinued product
- RS stock no.:
- 879-3381
- Mfr. Part No.:
- IRS25752LTRPBF
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
MOSFET & IGBT Drivers, High Side, Infineon
Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in high-side configurations.
MOSFET & IGBT Drivers, Infineon (International Rectifier)
Specification
Attribute | Value |
---|---|
Output Current | 240 mA |
Supply Voltage | 18V |
Pin Count | 6 |
Fall Time | 40ns |
Package Type | SOT-23 |
Number of Outputs | 1 |
Rise Time | 85ns |
Topology | High Side |
Number of Drivers | 1 |
Polarity | Inverting |
Mounting Type | Surface Mount |
- RS stock no.:
- 879-3381
- Mfr. Part No.:
- IRS25752LTRPBF
- Manufacturer:
- Infineon