- RS stock no.:
- 821-1182
- Mfr. Part No.:
- TC4427EPA
- Manufacturer:
- Microchip
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 821-1182
- Mfr. Part No.:
- TC4427EPA
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TC4426/4427/4428 MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
Specification
Attribute | Value |
---|---|
Logic Type | CMOS, TTL |
Output Current | 1.5 A |
Supply Voltage | 18V |
Pin Count | 8 |
Package Type | PDIP |
Number of Outputs | 2 |
Topology | Low Side |
Number of Drivers | 2 |
Polarity | Non-Inverting |
Mounting Type | Through Hole |
- RS stock no.:
- 821-1182
- Mfr. Part No.:
- TC4427EPA
- Manufacturer:
- Microchip