Analog Devices LTC1982ES6#TRMPBF, MOSFET 2, 5V 6-Pin, SOT-23
- RS stock no.:
- 156-5691
- Mfr. Part No.:
- LTC1982ES6#TRMPBF
- Manufacturer:
- Analog Devices
Image representative of range
View all Gate Drivers
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each (On a Reel of 500)
R 57.54
(exc. VAT)
R 66.17
(inc. VAT)
units | Per unit | Per Reel* |
500 + | R 57.54 | R 28,770.00 |
*price indicative |
- RS stock no.:
- 156-5691
- Mfr. Part No.:
- LTC1982ES6#TRMPBF
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- MY
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
MOSFET & IGBT Drivers, Linear Technology
Specification
Attribute | Value |
Logic Type | CMOS, TTL |
Supply Voltage | 5V |
Pin Count | 6 |
Package Type | SOT-23 |
Number of Outputs | 1 |
Topology | High Side |
High and Low Sides Dependency | Independent |
Time Delay | 2µs |
Number of Drivers | 2 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |