- RS stock no.:
- 765-9410
- Mfr. Part No.:
- AFG2021
- Manufacturer:
- Tektronix
On back order for despatch 2024/05/06
Added
Price (Excl VAT) Each
R 26 892,00
(exc. VAT)
R 30 925,80
(inc. VAT)
Units | Per unit |
1 + | R 26 892,00 |
- RS stock no.:
- 765-9410
- Mfr. Part No.:
- AFG2021
- Manufacturer:
- Tektronix
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tektronix AFG2021 Arbitrary/Function Generator
The AFG2021 offers the attractive combination of performance signal generation capability and entry-level pricing. Its performance features include 20 MHz bandwidth, 14-bit resolution, 250 MS/s sample rate and intuitive user interface. The compact, easy-to-use signal generator is designed not only for cost-sensitive education and manufacturing applications but also to meet many R&D requirements. In the education field, the AFG2021 performance supports the development of advanced course material involving the more complex concepts such as serial data streams and modulated waveforms. Included in the instrument's price is Tektronix ArbExpress software which enables users to quickly create and import waveforms to meet custom stimulus requirements.
20 MHz sine, 10 MHz square and pulse waveforms
250 MS/s sampling rate and 14-bit vertical resolution
Innovative UI reduces setup and evaluation time with direct access to frequently used functions and parameters
Internal 4 x 128 kS memory and USB memory expansion capability provide substantial capacity for defining complex waveforms
USB remote control port and USB flash drive port included
Built-in Modulation, Noise Generator, Burst and Sweep modes
Built-in waveforms provide quick access to commonly used signals
3.5 inch colour screen displays both graphical and numeric waveform information simultaneously
Menu and online help in 8 languages
2U height and half-rack width fits both benchtop and rack-mounted applications
Free ArbExpress software facilitates waveform editing and downloading
Free SignalExpress software combines Tektronix bench instruments into a low-cost solution for automatic testing
AFG2021 applications include electronic test and design, sensor simulation, education and training, functional test and system integration
250 MS/s sampling rate and 14-bit vertical resolution
Innovative UI reduces setup and evaluation time with direct access to frequently used functions and parameters
Internal 4 x 128 kS memory and USB memory expansion capability provide substantial capacity for defining complex waveforms
USB remote control port and USB flash drive port included
Built-in Modulation, Noise Generator, Burst and Sweep modes
Built-in waveforms provide quick access to commonly used signals
3.5 inch colour screen displays both graphical and numeric waveform information simultaneously
Menu and online help in 8 languages
2U height and half-rack width fits both benchtop and rack-mounted applications
Free ArbExpress software facilitates waveform editing and downloading
Free SignalExpress software combines Tektronix bench instruments into a low-cost solution for automatic testing
AFG2021 applications include electronic test and design, sensor simulation, education and training, functional test and system integration
Supplied with
User manual, power cord, USB cable, CD-ROM with programmer manual, service manual, LabView and IVI drivers, CD-ROM with ArbExpress™ software, and NIST-traceable calibration certificate
Specification
Attribute | Value |
---|---|
Model Number | AFG2021 |
Digital Frequency | Yes |
Minimum Frequency Range Sinewave | 1µHz |
Maximum Frequency Range Sinewave | 20MHz |
Maximum Frequency Range Square Pulse and Arbitrary Waveform | 10MHz |
Minimum Frequency Range Square Pulse and Arbitrary Waveform | 1 mHz, 1 μHz |
Digital Amplitude and Offset | Yes |
Internal Linear and Log Sweep | Yes |
Internal and External Amplitude Modulation | Yes |
FM Modulation | Yes |
Frequency Range Square Pulse and Arbitrary Waveform | 1 μHz → 10 MHz, 1 mHz → 10 MHz |
Interface Type | USB |
Output Amplitude | 20V Pk-Pk |
Maximum Operating Temperature | +50°C |
Weight | 2.9kg |
Input Impedance | 10 kΩ |
Output Impedance | 50Ω |
Length | 241.8mm |
Width | 419.1mm |
Dimensions | 241.8 x 419.1 x 104.2mm |
Height | 104.2mm |
Minimum Operating Temperature | 0°C |