- RS stock no.:
- 188-6966
- Mfr. Part No.:
- SQ50
- Manufacturer:
- IKALOGIC
Discontinued product
- RS stock no.:
- 188-6966
- Mfr. Part No.:
- SQ50
- Manufacturer:
- IKALOGIC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Get quick insight into your serial communication application
Software lets you view decoded signals in many different levels of abstractions (Packets or detailed bits and bytes)
Device performance do not depend on USB connection bandwidth
Software running on Windows, macOS and Linux
Software is intuitive and very easy to use
Generate test patterns to stimulate a system without any other equipment
Applications
By combining logic analyser and pattern generator capabilities in a single low price device, SQ is a perfect solution for students and small design houses. For more channels and more performances, check SP series logic analysers
Embedded systems
Firmware development and debugging
Educational work
Serial protocols analysis, like I2C, SPI, UART or 1-Wire (non exhaustive list)
Reverse engineering
Software lets you view decoded signals in many different levels of abstractions (Packets or detailed bits and bytes)
Device performance do not depend on USB connection bandwidth
Software running on Windows, macOS and Linux
Software is intuitive and very easy to use
Generate test patterns to stimulate a system without any other equipment
Applications
By combining logic analyser and pattern generator capabilities in a single low price device, SQ is a perfect solution for students and small design houses. For more channels and more performances, check SP series logic analysers
Embedded systems
Firmware development and debugging
Educational work
Serial protocols analysis, like I2C, SPI, UART or 1-Wire (non exhaustive list)
Reverse engineering
Specification
Attribute | Value |
---|---|
Model Number | SQ |
Digital Frequency | Yes |
FM Modulation | Yes |
Length | 50mm |
Width | 50mm |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | +10°C |
Interface Type | USB |
Weight | 80g |
Dimensions | 50 x 50 x 15mm |
Height | 15mm |