- RS stock no.:
- 168-1656
- Mfr. Part No.:
- FRE400
- Manufacturer:
- Electrolube
Discontinued product
- RS stock no.:
- 168-1656
- Mfr. Part No.:
- FRE400
- Manufacturer:
- Electrolube
Technical data sheets
Legislation and Compliance
Product Details
Freezer Refrigerant
A refrigerant for use in the testing and assessment of electrical and electronic components. Can cool to -50°C. Contains HFC134a.,Applications
Location of faulty soldered jointsLocation of overheating componentsTesting of thermostats/thermo-sensitive devicesPrevention of damage to components during solderingCan be used for shrink fitting of mechanical componentsPlumbing aid for treating cracked or leaking pipes and cooling newly soldered joints
Electrolube Freezer, FRE, is a powerful non-corrosive refrigerant for use as a rapid and safe method of cooling small components, particularly in electrical and electronic equipment, and to detect faulty soldered joints and overheating components. Electrolube Freezer utilises Non Ozone Depleting materials.
Standard freezer for non-sensitive, electronic fault finding
Can aid mechanical shrink fitting
Non-flammable, cools down to -55°C
Prevents damage to components during soldering
Can aid mechanical shrink fitting
Non-flammable, cools down to -55°C
Prevents damage to components during soldering
Specification
Attribute | Value |
---|---|
Package Size | 400 ml |
Package Type | Aerosol |
Freezer Temperature | -48°C |
Trade Name | FRE400 |