- RS stock no.:
- 849-9887
- Mfr. Part No.:
- AW40-N04-Z-A
- Manufacturer:
- SMC
Discontinued product
- RS stock no.:
- 849-9887
- Mfr. Part No.:
- AW40-N04-Z-A
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AW Series Filter- Regulator
The AW series from SMC is a combination filter/ regulator that saves space and require less piping by integrating two units into one. The AW filter regulators are manufactured with strong materials designed to withstand high pressures and enables the user to operate a wide regulating pressure range. This series is part of the modular air preparation unit family and can be used in conjunction with other similar sized products.
Specification
Attribute | Value |
---|---|
Port Connection | NPT 1/2 |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | AW |
Drain Type | Automatic |
Filtration Size | 5µm |
Pressure Gauge Port | G 1/8 |
Pressure Gauge Port Thread Size | 1/8 in |
Port Connection Thread Size | 1/2 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -5°C |
Minimum Operating Pressure | 0.05MPa |
Process Operating Temperature Range | -5 → +60°C |
Pressure Gauge Port Thread Standard | NPT |
Port Connection Thread Standard | NPT |
Minimum Ambient Operating Temperature | -5°C |
Ambient Operating Temperature Range | -5 → +60°C |
Maximum Process Operating Temperature | +60°C |