- RS stock no.:
- 202-9743
- Mfr. Part No.:
- LFR-1/8-D-7-5M-MICRO
- Manufacturer:
- Festo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 202-9743
- Mfr. Part No.:
- LFR-1/8-D-7-5M-MICRO
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Filter Regulator, 0.5 to 7 Bar, G1/8 - LFR-1/8-D-7-5M-MICRO
Save space on your pneumatic line with this filter regulator from Festo. The device is designed to serve two functions in one unit, with the pressure regulating device at the top and the condensate drain underneath. It's simple to use, thanks to a manual rotary knob that adjusts the pressure between 0.5 and 7 bar. A locking mechanism in the knob lets you secure it in place to prevent accidental turning. The drain is equally straightforward to use – just twist the lower knob to release the collected moisture.
• Integrated gauge for easy pressure regulation
• Wrought aluminium alloy material for strong and lightweight housing
• Wide operating temperature between -10°C and +60°C for use in harsh industrial conditions
• Filtration grade of 5μm (microns) for efficient maintenance of air supplies
• Wrought aluminium alloy material for strong and lightweight housing
• Wide operating temperature between -10°C and +60°C for use in harsh industrial conditions
• Filtration grade of 5μm (microns) for efficient maintenance of air supplies
Applications
• Shipping industry
• Automotive manufacturing
• Robotics
• Process and control
• Electronics assembly
• Automotive manufacturing
• Robotics
• Process and control
• Electronics assembly
How do I connect this filter regulator to my pneumatic system?
It's designed for inline vertical installation on your pneumatic system. The inlet and outlet ports have G1/8 connectors to make them compatible with standard pipelines.
Specification
Attribute | Value |
---|---|
Port Connection | G 1/8 |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | D |
Drain Type | Manual |
Filtration Size | 5µm |
Port Connection Thread Size | 1/8 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -10°C |
Minimum Operating Pressure | 1bar |
Pressure Gauge Port Thread Standard | G |
Maximum Process Operating Temperature | +60°C |
Minimum Ambient Operating Temperature | -10°C |
Process Operating Temperature Range | -10 → +60°C |
Port Connection Thread Standard | G |
Ambient Operating Temperature Range | -10 → +60°C |
Bowl Material | Polycarbonate |