- RS stock no.:
- 202-9436
- Mfr. Part No.:
- LFR-1/2-D-MIDI-KF
- Manufacturer:
- Festo
On back order for despatch 2024/04/30
Price (Excl VAT) Each
R 13,311.46
(exc. VAT)
R 15,308.18
(inc. VAT)
units | Per unit |
1 + | R 13,311.46 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 202-9436
- Mfr. Part No.:
- LFR-1/2-D-MIDI-KF
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo service unit LFR-1/2-D-MIDI-KF consisting of manual on/off valve, filter regulator, distributor module and pressure switch, without socket, with mounting brackets. It has manual condensate drain.
Size Maxi
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Specification
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Manufacturer Series | D |
Drain Type | Manual |
Filtration Size | 40µm |