- RS stock no.:
- 202-9423
- Mfr. Part No.:
- MSE6-E2M-5000-FB13-AGD
- Manufacturer:
- Festo
- RS stock no.:
- 202-9423
- Mfr. Part No.:
- MSE6-E2M-5000-FB13-AGD
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo service unit combination MSE6-E2M-5000-FB13-AGD main components of the are: shut-off valve, flow sensor, pressure sensor and bus node. The fieldbus interface allows connection to a higher-order controller, e.g. a system or machine controller.
Size Maxi
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Specification
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Manufacturer Series | MSE |
Drain Type | None |