- RS stock no.:
- 202-9414
- Mfr. Part No.:
- MSB6-1/2:C3J3D1A1F3-WP
- Manufacturer:
- Festo
On back order for despatch 2024/05/27
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 16 913,99
(exc. VAT)
R 19 451,09
(inc. VAT)
Units | Per unit |
1 + | R 16 913,99 |
- RS stock no.:
- 202-9414
- Mfr. Part No.:
- MSB6-1/2:C3J3D1A1F3-WP
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo service unit combination MSB6-1/2:C3J3D1A1F3-WP Consisting of manual on-off valve, filter regulator, electrical on-off valve, pneumatic soft-start valve, branching module including pressure switch without indicator and wall mounting plate. 12 bar maximum output pressure, 5 μm filter, with pressure gauge, lockable regulator head, plastic bowl with plastic bowl guard., manual condensate drain., direction of flow: from left to right.
Size Maxi
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Specification
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Manufacturer Series | MS |
Drain Type | Manual |
Filtration Size | 5µm |
- RS stock no.:
- 202-9414
- Mfr. Part No.:
- MSB6-1/2:C3J3D1A1F3-WP
- Manufacturer:
- Festo