- RS stock no.:
- 202-9342
- Mfr. Part No.:
- MSB4-1/4:C3J4-WP
- Manufacturer:
- Festo
1 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 4 536,91
(exc. VAT)
R 5 217,45
(inc. VAT)
Units | Per unit |
1 + | R 4 536,91 |
- RS stock no.:
- 202-9342
- Mfr. Part No.:
- MSB4-1/4:C3J4-WP
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo service unit combination MSB4-1/4:C3J4-WP Comprising manual on-off valve, filter regulator, wall mounting plate. Maximum output pressure 12 bar, 5 μm filter, with pressure gauge, lockable regulator head, plastic bowl with plastic bowl guard., fully automatic condensate drain., flow direction from left to right.
Size Maxi
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Specification
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Manufacturer Series | MS |
Drain Type | Automatic |
Filtration Size | 5µm |