- RS stock no.:
- 850-9211
- Mfr. Part No.:
- PF2W300-A
- Manufacturer:
- SMC
Discontinued product
- RS stock no.:
- 850-9211
- Mfr. Part No.:
- PF2W300-A
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
Digital Flow Switch - PF2W Series
The PF2W series from SMC are digital flow switches for water. Flow rate setting and monitoring are possible with the digital display, switching from real-time flow rate to accumulated flow is possible. Suitable for various applications.
Integrated and remote type displays
Digital flow switch for water applications
Remote type display unit
Panel mounting
IP65 protection
Digital flow switch for water applications
Remote type display unit
Panel mounting
IP65 protection
Specification
Attribute | Value |
---|---|
Maximum Flow Rate | 0.35 → 4.5 L/min, 1.7 → 17 L/min, 3.5 → 45 L/min |
Control Output | NPN Open Collector |
Mounting Style | Panel Mount |
Supply Voltage | 12 → 24 V dc |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |