Karcher Roller Brush Maintenance Cleaning

Subtotal (1 unit)*

R 2 237,25

(exc. VAT)

R 2 572,84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,237.25

*price indicative

RS stock no.:
647-048
Mfr. Part No.:
4.762-392.0
Manufacturer:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Product Type

Roller Brush

For Use With

Maintenance Cleaning

Accessory Type

Brush

COO (Country of Origin):
IT
The Karcher Roller brush is 448 mm long and designed for normal cleaning tasks, including sensitive floors. It features a wear-resistant star-wheel mechanism for enhanced durability. The bristles are MADE of polypropylene, measuring 0.4 mm thick and 20 mm long for effective and gentle cleaning.

Red colour

Medium hardness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy