Karcher Abrasive Brush Appropriate Pad Roller Shaft
- RS stock no.:
- 647-036
- Mfr. Part No.:
- 6.369-455.0
- Manufacturer:
- Karcher
Subtotal (1 pack of 20 units)*
R 1 002,93
(exc. VAT)
R 1 153,37
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 1,002.93 | R 50.147 |
*price indicative
- RS stock no.:
- 647-036
- Mfr. Part No.:
- 6.369-455.0
- Manufacturer:
- Karcher
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Abrasive Brush | |
| For Use With | Appropriate Pad Roller Shaft | |
| Accessory Type | Brush | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Abrasive Brush | ||
For Use With Appropriate Pad Roller Shaft | ||
Accessory Type Brush | ||
- COO (Country of Origin):
- DE
The Karcher Roller pads come in a pack of 20 and are designed for removing stubborn dirt and performing Basic cleaning on non-structured floors. They are suitable for use with the appropriate pad roller shaft. These Durable pads provide effective cleaning for tough floor maintenance tasks.
Green colour
Hardness grade hard
Related links
- Karcher Roller Brush
- Karcher Roller Brush Maintenance Cleaning
- Karcher Roller Brush BR 40/10 C Scrubber
- Karcher Roller Brush BR 30/4 C Scrubber
- Karcher Floor Scrubber Pad BDS 33/190 C Scrubber
- 3M Circular Abrasive Brush Abrasive Brush, 75 mm Diameter
- 3M Abrasive Brush
- SAM Tyre Mount Cream Brush Abrasive Brush
