- RS stock no.:
- 806-1630
- Mfr. Part No.:
- MC74HC574ADWG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS stock no.:
- 806-1630
- Mfr. Part No.:
- MC74HC574ADWG
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specification
Attribute | Value |
---|---|
Logic Family | 74HC |
Logic Function | D Type |
Input Type | CMOS |
Output Type | LSTTL |
Output Signal Type | Single Ended |
Triggering Type | Negative Edge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Number of Elements per Chip | 8 |
Maximum Propagation Delay Time @ Maximum CL | 240 ns @ 50 pF |
Maximum Operating Supply Voltage | 6 V |
Dimensions | 12.95 x 7.6 x 2.4mm |
Length | 12.95mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 2 V |
Width | 7.6mm |
Height | 2.4mm |
- RS stock no.:
- 806-1630
- Mfr. Part No.:
- MC74HC574ADWG
- Manufacturer:
- ON Semiconductor