- RS stock no.:
- 162-6930
- Mfr. Part No.:
- CD74AC112M96
- Manufacturer:
- Texas Instruments
Discontinued product
- RS stock no.:
- 162-6930
- Mfr. Part No.:
- CD74AC112M96
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74AC Family, Texas Instruments
Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74AC Family
Specification
Attribute | Value |
---|---|
Logic Family | AC |
Logic Function | JK Type |
Input Type | Single Ended |
Output Signal Type | Differential |
Triggering Type | Negative Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Set/Reset | Yes |
Number of Elements per Chip | 2 |
Maximum Propagation Delay Time @ Maximum CL | 129 ns @ 1.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 9.9 x 3.91 x 1.58mm |
Height | 1.58mm |
Length | 9.9mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 1.5 V |
Minimum Operating Temperature | -55 °C |
Width | 3.91mm |
Maximum Operating Temperature | +125 °C |