RS PRO Classic Navy 100% Polyester Unisex Zip Fleece Jacket 5XL

Subtotal (1 unit)*

R 605,93

(exc. VAT)

R 696,82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 605.93

*price indicative

RS stock no.:
285-4925
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fleece Jacket

Sub Type

Fleece Jacket

Gender

Unisex

Colour

Navy

Material

100% Polyester

Number of Pockets

2

Series

Classic

Standards/Approvals

REACH

Size

5XL

Closure Type

Zip

Exempt

COO (Country of Origin):
BD

RS PRO Fleece Jacket


Introducing the range of RS PRO Fleece Jacket, designed for superior comfort, ultimate durability and practicality. They are the perfect blend of style and functionality, supporting a professional appearance in working environments where demanding workwear is required, thanks to the high-quality materials and thoughtful features.

Features and Benefits:


This high-quality RS PRO Fleece offers a durable and comfortable fit, made from premium anti pill fleece material to maintain a smooth appearance even after frequent washing, and offering exceptional warmth and strength suitable for use in a range of environments

The half moon yoke provides additional comfort and a structured fit, while the twin needle stitching and elasticated cuffs ensure a robust construction for long-lasting wear without losing its shape or integrity

The fleece also offers ample pocket space and practical design features like a hanger loop, and full length zip to make this fleece as practical as possible without compromising on comfort and warmth for the wearer

The cadet style collar adds a stylish finish and offers additional warmth and protection and the elasticated pull cords and toggles help ensure that the fleece is customisable to allow a comfortable fit for any wearer

Whether this fleece is being used for work wear in professional environments, or being worn as an everyday, casual fleece, they are incredibly versatile across a wide range of applications

Available in a range of sizes from XS -6XL

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links