RS PRO Navy 100% Polyester Unisex Zip Jacket 3XL
- RS stock no.:
- 284-8274
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 707,78
(exc. VAT)
R 813,95
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 707.78 |
*price indicative
- RS stock no.:
- 284-8274
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Jacket | |
| Product Type | Fleece Jacket | |
| Gender | Unisex | |
| Colour | Navy | |
| Material | 100% Polyester | |
| Standards/Approvals | No | |
| Size | 3XL | |
| Closure Type | Zip | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Jacket | ||
Product Type Fleece Jacket | ||
Gender Unisex | ||
Colour Navy | ||
Material 100% Polyester | ||
Standards/Approvals No | ||
Size 3XL | ||
Closure Type Zip | ||
Exempt
- COO (Country of Origin):
- BD
RS PRO Fleece Jacket
Introducing the range of RS PRO Fleece Jacket, designed for superior comfort, ultimate durability and practicality. They are the perfect blend of style and functionality, supporting a professional appearance in working environments where demanding workwear is required, thanks to the high-quality materials and thoughtful features.
Features and Benefits:
This high-quality RS PRO Fleece offers a durable and comfortable fit, made from premium anti pill fleece material to maintain a smooth appearance even after frequent washing, and offering exceptional warmth and strength suitable for use in a range of environments
The half moon yoke provides additional comfort and a structured fit, while the twin needle stitching and elasticated cuffs ensure a robust construction for long-lasting wear without losing its shape or integrity
The fleece also offers ample pocket space and practical design features like a hanger loop, and full length zip to make this fleece as practical as possible without compromising on comfort and warmth for the wearer
The cadet style collar adds a stylish finish and offers additional warmth and protection and the elasticated pull cords and toggles help ensure that the fleece is customisable to allow a comfortable fit for any wearer
Whether this fleece is being used for work wear in professional environments, or being worn as an everyday, casual fleece, they are incredibly versatile across a wide range of applications
Available in a range of sizes from XS -4XL
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Navy 100% Polyester Unisex Zip Jacket M
- RS PRO Navy 100% Polyester Unisex Zip Jacket XS
- RS PRO Navy 100% Polyester Unisex Zip Jacket XL
- RS PRO Navy 100% Polyester Unisex Zip Jacket L
- RS PRO Navy 100% Polyester Unisex Zip Jacket 4XL
- RS PRO Navy 100% Polyester Unisex Zip Jacket S
- RS PRO Black 100% Polyester Unisex Zip Jacket 3XL
- RS PRO Classic Navy 100% Polyester Unisex Zip Fleece Jacket 3XL
