- RS stock no.:
- 802-2730
- Mfr. Part No.:
- A29040CL-55UF
- Manufacturer:
- AMIC Technology
Temporarily out of stock - back order for despatch when stock is available
Added
Price (Excl VAT) Each (In a Pack of 2)
R 47,885
(exc. VAT)
R 55,068
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 24 | R 47,885 | R 95,77 |
26 - 48 | R 45,97 | R 91,94 |
50 - 98 | R 44,13 | R 88,26 |
100 - 498 | R 42,365 | R 84,73 |
500 + | R 40,67 | R 81,34 |
*price indicative |
- RS stock no.:
- 802-2730
- Mfr. Part No.:
- A29040CL-55UF
- Manufacturer:
- AMIC Technology
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Flash Memory, AMIC
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
Specification
Attribute | Value |
---|---|
Memory Size | 4Mbit |
Package Type | PLCC |
Pin Count | 32 |
Organisation | 512K x 8 bit |
Mounting Type | Surface Mount |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Length | 14.05mm |
Height | 2.93mm |
Width | 11.51mm |
Dimensions | 14.05 x 11.51 x 2.93mm |
Number of Words | 512K |
Minimum Operating Temperature | -40 °C |
Number of Bits per Word | 8bit |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 55ns |
- RS stock no.:
- 802-2730
- Mfr. Part No.:
- A29040CL-55UF
- Manufacturer:
- AMIC Technology