Office First Aid Kit for 1 people, 10 cm x 140mm
- RS stock no.:
- 233-6793
- Mfr. Part No.:
- 0307045b
- Manufacturer:
- W Sohngen
View all First Aid Kits
96 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 449.96
(exc. VAT)
R 517.45
(inc. VAT)
units | Per unit |
1 + | R 449.96 |
- RS stock no.:
- 233-6793
- Mfr. Part No.:
- 0307045b
- Manufacturer:
- W Sohngen
Not Applicable
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- DE
Product Details
Specification
Attribute | Value |
Maximum Persons Served | 1 |
Kit Type | Office First Aid Kit |
Kit/Refill Contents | Sterile Sachets |
Height | 10 cm |
Width | 140mm |