- RS stock no.:
- 871-6794
- Mfr. Part No.:
- 942C20P15K-F
- Manufacturer:
- Cornell-Dubilier
Discontinued product
- RS stock no.:
- 871-6794
- Mfr. Part No.:
- 942C20P15K-F
- Manufacturer:
- Cornell-Dubilier
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cornell-Dubilier 942C Series
Cornell Dubilier 942C series axial film capacitors utilize a hybrid section design of polypropylene film, metal foils and metallised polypropylene dielectric to achieve both high peak current as well as superior rms current ratings. The 942C series is ideal for high pulse operation and high peak current circuits.
Low inductance
High pulse current
Self-healing
High pulse current
Self-healing
Axial 105°C
Specification
Attribute | Value |
---|---|
Capacitance | 150nF |
Voltage | 2kV dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | 942C |
Length | 46mm |
Lead Length | 41mm |
Equivalent Series Resistance | 5mΩ |
Dimensions | 29.5 x 46.0mm |
Terminal Type | Axial |
Maximum Operating Temperature | +105°C |
Lead Diameter | 1.2mm |
Minimum Operating Temperature | -55°C |