Panasonic ECQUL Polyester Film Capacitor, 250V ac, ±10%, 470nF, Through Hole
- RS stock no.:
- 622-5069
- Mfr. Part No.:
- ECQU2A474KL
- Manufacturer:
- Panasonic
Image representative of range
View all Film Capacitors
Discontinued product
- RS stock no.:
- 622-5069
- Mfr. Part No.:
- ECQU2A474KL
- Manufacturer:
- Panasonic
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ECQU(L) Series
Panasonic ECQUL film capacitors are constructed with non-combustible resin and a flame-retardant plastic case in accordance with UL/CSA and European safety regulation class X2 or Y2/X2.
Metallised film capacitor
Compact size
Safety function installed
Limited to ac voltage (50 Hz or 60 Hz sine wave)
Lead wire type
Boxed exterior
Applications
ECQUL film capacitors are recommended for interference suppressor applications.
Standards
UL60384-14
CAN/CSA E60384-14
CSA C22.2 No.8-M1986
EN60384-14
IEC60384-14
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
UL; CSA; VDE
Specification
Attribute | Value |
Capacitance | 470nF |
Voltage | 250V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | ECQUL |
Lead Pitch | 22.5mm |
Length | 25.5mm |
Depth | 8.5mm |
Height | 17.5mm |
Dimensions | 8.5 x 17.5 x 25.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |
Discontinued product