- RS stock no.:
- 196-8359
- Mfr. Part No.:
- GMFT-SM
- Manufacturer:
- Tempo
Discontinued product
- RS stock no.:
- 196-8359
- Mfr. Part No.:
- GMFT-SM
- Manufacturer:
- Tempo
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Greenlee Communications fibre optic test set has stabilised LED light source. It also has 40dB dynamic range.
Fibre analysis software for report generation
Stores 1000 measurements per wavelength
Stores 1000 measurements per wavelength
Specification
Attribute | Value |
---|---|
Cable Type | Fibre Optic |
Equipment Type | Fibre Optic Test Kit |
Connector Type | Single Port |
Wavelengths | 850 nm, 1300 nm, 1310 nm, 1550nm |
Model Number p | GMFT-SM |