Phoenix Contact, SC Duplex Fibre Optic Connector, HCS Fiber 200/230μm Fibre Size, 1dB Insertion Loss
- RS stock no.:
- 802-7505
- Mfr. Part No.:
- 1608045
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS stock no.:
- 802-7505
- Mfr. Part No.:
- 1608045
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SCRJ Fibre Optic Connector
Professional range of both IP20 and IP67 rated Phoenix Contact fibre optic connectors from the SCRJ series. The frame mounting allows it to be board mounted. The seal supplied with the IP67 version provides protection between the frame and the board.
IP20 and IP67 options Duplex
Push-pull interlocking
Push-pull interlocking
Phoenix contact range
The VARIOSUB SCRJ range finally allows fibre optics in harsh industrial environments. The design obtains an IP67 sealed rating and high resistance to shocks and vibration. Fibre optics is the ideal solution in the event of electro-magnetic interference and for applications involving long distance transmission. Thus, the use of industrial Ethernet based on fibre optics is no longer prohibited.
Specification
Attribute | Value |
---|---|
Connector Type | SC |
Simplex/Duplex | Duplex |
Fibre Size | 200/230µm |
Insertion Loss | 1dB |
Buffer Diameter | Minimum of 6.5mm |
Jacket Diameter | Maximum of 9.5mm |
Optical Fibre Type | HCS Fiber |
Colour | Silver |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
- RS stock no.:
- 802-7505
- Mfr. Part No.:
- 1608045
- Manufacturer:
- Phoenix Contact