Schneider Electric Adapter, Actassi for use with Fibre Optic Connector
- RS stock no.:
- 357-192
- Mfr. Part No.:
- VDIM1530311
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 1 176 67
(exc. VAT)
R 1 353 17
(inc. VAT)
FREE delivery for orders over R 1 500,00
Temporarily out of stock
- Shipping from 10 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | R 1 176,67 |
*price indicative
- RS stock no.:
- 357-192
- Mfr. Part No.:
- VDIM1530311
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Accessory Type | Adapter | |
Length | 40mm | |
Width | 120mm | |
Depth | 35mm | |
Series | Actassi | |
For Use With | Fibre Optic Connector | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Accessory Type Adapter | ||
Length 40mm | ||
Width 120mm | ||
Depth 35mm | ||
Series Actassi | ||
For Use With Fibre Optic Connector | ||
Related links
- Schneider Electric Adapter, Actassi for use with Fibre Optic Connector
- Phoenix Contact Fibre Optic Connector
- Phoenix Contact Pin, CK1.6 for use with Fibre Optic Connector
- RS PRO Splice Protector for use with Optical Network Unit
- Phoenix Contact Fiber Optic Coupling
- Accessory,HandPolishingFilm
- Phoenix Contact Fiber Optic for use with Electronics Housings
- RS PRO FC Adaptor for use with Singlemode PC Connectors