- RS stock no.:
- 458-9254
- Mfr. Part No.:
- 98267-0409
- Manufacturer:
- Molex
15 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each (In a Pack of 5)
R 70.274
(exc. VAT)
R 80.815
(inc. VAT)
units | Per unit | Per Pack* |
5 - 70 | R 70.274 | R 351.37 |
75 - 245 | R 68.518 | R 342.59 |
250 - 495 | R 66.462 | R 332.31 |
500 - 1245 | R 63.804 | R 319.02 |
1250 + | R 61.252 | R 306.26 |
*price indicative |
- RS stock no.:
- 458-9254
- Mfr. Part No.:
- 98267-0409
- Manufacturer:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Molex Premo-flex FFC jumper cable
From Molex comes a range of type a Premo-Flex FFC (flat flex cable) jumper cables. Manufactured to high standards, these 152 mm Premo-Flex FFC prove to be an excellent solution to an array of applications such as:
Automobiles - These FFC can be used to wire up radios, CD and DVD players, GPS devices, LCD's, keyboards and moveable units
Consumer - This can cover set-top boxes and plasma displays
Computers – This can cover notebooks, printers, scanners, keyboards, and LCD flat
Automobiles - These FFC can be used to wire up radios, CD and DVD players, GPS devices, LCD's, keyboards and moveable units
Consumer - This can cover set-top boxes and plasma displays
Computers – This can cover notebooks, printers, scanners, keyboards, and LCD flat
Features
- Voltage - 60 V ac
- 1 mm pitch
- 0.22mm Cable thickness
- Max operating temperature of 105°C
- Meets industry-standard ZIF (zero insertion force) connector requirements
- Great for connections between PCB's
- Easy assembly in hard to reach applications
Variations
Molex offers variations of the number of circuits (loaded) in these range of cables,
4589169 - 6
4589175 - 8
4589181 - 10
4589197 - 12
4589204 - 14
4589210 - 16
4589226 - 18
4589232 - 20
4589248 - 22
4589254 - 24
4589276 - 26
4589282 - 28
4589298 - 30
6842308 - 4
4589169 - 6
4589175 - 8
4589181 - 10
4589197 - 12
4589204 - 14
4589210 - 16
4589226 - 18
4589232 - 20
4589248 - 22
4589254 - 24
4589276 - 26
4589282 - 28
4589298 - 30
6842308 - 4
What is Pitch?
The pitch of a cable is the distance from the central part of one conductor to the central part of another conductor
Note
24x6
Approvals
UL (E60389); CSA (LR20812)
1.0mm FFC/FPC Connectors – Molex
Specification
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 1mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 24 |
Series | Premo-Flex |
Length | 152mm |
Sheath Colour | Grey |
Voltage Rating | 60 V ac |
Hi-Flex | Yes |
Operating Temperature Range | -40 → +105 °C |
Standards Met | RoHS Compliant |
Current Rating | 1.2 A |
High Density | Yes |