RS PRO White Polypropylene Disposable Face Mask 2 Ply, for Engineering, Food Industry, Industrial, 210 x 90 mm
- RS stock no.:
- 162-5683
- Manufacturer:
- RS PRO
Discontinued product
- RS stock no.:
- 162-5683
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- CN
Product Details
Disposable facemasks are specially designed for cleanroom environments. Our facemasks are of non-woven material which incorporates a cotton elastic head band with adjustable nose clip. In addition these two ply face masks have a micro-denier filter which filtrates more than 95% of 0.5 ㎛ particles are ideal for Semiconductor, TFT-LCD, electronics manufacturing lines, food companies and hospitals.
Specification
Attribute | Value |
---|---|
Application | Engineering, Food Industry, Industrial |
Reusable/Disposable | Disposable |
Ply | 2 |
Colour | White |
Quantity Per Package | 50 |
Size | 210 x 90 mm |
Material | Polypropylene |
Cleanroom | Yes |