- RS stock no.:
- 864-3885
- Mfr. Part No.:
- 91084-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS stock no.:
- 864-3885
- Mfr. Part No.:
- 91084-1
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Exempt
- COO (Country of Origin):
- US
Product Details
TE Connectivity Extraction Tool for APMODU Locking Clip Contacts
Extraction tool for removing APMODU locking clip contacts and keying plugs from APMODU locking clip connectors that mate with 0.64mm square posts and for extracting contacts directly from 0.64mm square PC posts.
Specification
Attribute | Value |
---|---|
Tool Type | Extraction Tool |
Contact Type | Pin |
Overall Length | 111.25 mm |
Tip Width | 1.143mm |
Tip Length | 26.92mm |
Series Number | 91084 |