Wiremold 4.6m 6 Socket NEMA 5-20R Extension Lead, 120 V
- RS stock no.:
- 836-1350
- Manufacturer:
- Wiremold
View this category
Discontinued product
- RS stock no.:
- 836-1350
- Manufacturer:
- Wiremold
Non Compliant
- COO (Country of Origin):
- MX
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Rack Mount PDU's 15 - 20A
Standards
Specification
Attribute | Value |
Product Type | Extension Lead |
Cable Length | 4.6m |
Number of Sockets | 6 |
Socket Type | NEMA 5-20R |
Corded | Yes |
Voltage Rating | 120 V |
Current Rating Unwound | 20A |
RCD Protected | Yes |
Colour | Black |
Discontinued product