Recently searched

    Wiremold 1.8m NEMA 5-15R Extension Lead

    RS stock no.:
    836-1221
    Mfr. Part No.:
    77000N
    Manufacturer:
    Wiremold
    Wiremold
    View this category
    Discontinued product
    RS stock no.:
    836-1221
    Mfr. Part No.:
    77000N
    Manufacturer:
    Wiremold

    Non Compliant

    COO (Country of Origin):
    MX

    Technical data sheets


    Legislation and Compliance

    Non Compliant

    COO (Country of Origin):
    MX

    Product Details

    Legrand Basic Surge Protection


    The Wiremold Basic Surge Protector series are outlet plug-in surge protector that is housed in a white polymeric impact-resistant putty.
    The series also have a lighted switch and have a maximum surge current of 6500 Amps.

    Choice of 3 versions,
    One with digital satellite and coax protection plus phone/fax protection
    One with Phone/Fax protection
    One with the standard 8 outlet plug-in in surge protection


    Surge Protection

    Specification

    AttributeValue
    Product TypeExtension Lead
    Cable Length1.8m
    CordedYes
    Socket TypeNEMA 5-15R
    Current Rating Unwound15A
    Surge ProtectionYes
    SwitchableYes
    ColourWhite
    Discontinued product