brennenstuhl 2 m 4 Socket Standard Extension Lead & Cable Reels Extension Lead, 230V, IP20
- RS stock no.:
- 866-550
- Mfr. Part No.:
- 1150543420
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
R 450,69
(exc. VAT)
R 518,29
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 15 unit(s) shipping from 21 September 2026
- Plus 50 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 450.69 |
*price indicative
- RS stock no.:
- 866-550
- Mfr. Part No.:
- 1150543420
- Manufacturer:
- brennenstuhl
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Extension Lead & Cable Reels | |
| Cable Length | 2m | |
| Number of Sockets | 4 | |
| Current | 13A | |
| Mains Plug Type | Type G | |
| Socket Type | Standard | |
| IP Rating | IP20 | |
| Voltage | 230V | |
| Surge Protection | Yes | |
| Jacket Material | Polyvinyl Chloride | |
| Sub Type | Extension Lead | |
| Colour | White | |
| Switchable | Yes | |
| Jacket Colour | White | |
| Series | 1150 | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Extension Lead & Cable Reels | ||
Cable Length 2m | ||
Number of Sockets 4 | ||
Current 13A | ||
Mains Plug Type Type G | ||
Socket Type Standard | ||
IP Rating IP20 | ||
Voltage 230V | ||
Surge Protection Yes | ||
Jacket Material Polyvinyl Chloride | ||
Sub Type Extension Lead | ||
Colour White | ||
Switchable Yes | ||
Jacket Colour White | ||
Series 1150 | ||
- COO (Country of Origin):
- CN
The Brennenstuhl extension lead with surge protection provides a reliable power supply for your home office or workplace, featuring a sleek design and neon indicator for easy visibility.
Slim design optimises space for convenient installation
Neon indicator signals power status, enhancing usability
Four switchable socket outlets accommodate multiple devices
Cable length of 2 m ensures flexibility in placement
Related links
- brennenstuhl 3 m 4 Socket Standard Extension Lead & Cable Reels Extension Lead IP20
- brennenstuhl 1.8 m 4 Socket Standard Extension Lead & Cable Reels Extension Lead IP20
- brennenstuhl 2 m 8 Socket Standard Extension Lead & Cable Reels Extension Lead IP20
- brennenstuhl 2 m 6 Socket Standard Extension Lead & Cable Reels Extension Lead IP20
- brennenstuhl 2 m 4 Socket Standard Extension Lead & Cable Reels Extension Lead IP20
- brennenstuhl 2 m 4 Socket Standard Extension Lead & Cable Reels Extension Lead IP44
- brennenstuhl 3 m 5 Socket Standard Extension Lead & Cable Reels Extension Lead IP20
- brennenstuhl 3 m 10 Socket Standard Extension Lead & Cable Reels Extension Lead IP20
